Schneider Electric DIN Rail Non-Latching Relay, 240V ac Coil, 30A Switching Current, SPST
- RS Stock No.:
- 825-7403
- Mfr. Part No.:
- 725AXXBC3ML-240A
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 825-7403
- Mfr. Part No.:
- 725AXXBC3ML-240A
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 240V ac | |
| Contact Configuration | SPST | |
| Mounting Type | DIN Rail | |
| Switching Current | 30A | |
| Terminal Type | Quick Connect | |
| Maximum Switching Voltage AC | 300V | |
| Maximum Switching Voltage DC | 30V | |
| Length | 67.7mm | |
| Coil Resistance | 21 kΩ | |
| Coil Power | 2.5W | |
| Height | 49.4mm | |
| Life | 5000000 (Mechanical) Operations, 6000 (Electrical) cycles | |
| Contact Material | Silver Alloy | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +55°C | |
| Isolation Coil To Contact | 4kV rms | |
| Depth | 33.1mm | |
| Maximum Switching Power DC | 500mW | |
| Application | Power | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 240V ac | ||
Contact Configuration SPST | ||
Mounting Type DIN Rail | ||
Switching Current 30A | ||
Terminal Type Quick Connect | ||
Maximum Switching Voltage AC 300V | ||
Maximum Switching Voltage DC 30V | ||
Length 67.7mm | ||
Coil Resistance 21 kΩ | ||
Coil Power 2.5W | ||
Height 49.4mm | ||
Life 5000000 (Mechanical) Operations, 6000 (Electrical) cycles | ||
Contact Material Silver Alloy | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +55°C | ||
Isolation Coil To Contact 4kV rms | ||
Depth 33.1mm | ||
Maximum Switching Power DC 500mW | ||
Application Power | ||
RoHS Status: Not Applicable
