Schneider Electric Plug In Non-Latching Relay, 24V dc Coil, 15A Switching Current, SPDT
- RS Stock No.:
- 824-2886
- Mfr. Part No.:
- 8501RSD41V53
- Brand:
- Schneider Electric
Bulk discount available
Subtotal (1 unit)*
£17.63
(exc. VAT)
£21.16
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £17.63 |
| 5 - 9 | £17.09 |
| 10 + | £16.36 |
*price indicative
- RS Stock No.:
- 824-2886
- Mfr. Part No.:
- 8501RSD41V53
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPDT | |
| Mounting Type | Plug In | |
| Switching Current | 15A | |
| Terminal Type | PCB Pin | |
| Maximum Switching Voltage AC | 240V | |
| Maximum Switching Voltage DC | 28V | |
| Length | 27.9mm | |
| Coil Power | 700mW | |
| Height | 36.1mm | |
| Maximum Operating Temperature | +70°C | |
| Depth | 14mm | |
| Contact Material | Silver Alloy | |
| Minimum Operating Temperature | -40°C | |
| Priced to Clear | Yes | |
| Maximum Switching Power AC | 1/2 hp | |
| Application | General Purpose | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 24V dc | ||
Contact Configuration SPDT | ||
Mounting Type Plug In | ||
Switching Current 15A | ||
Terminal Type PCB Pin | ||
Maximum Switching Voltage AC 240V | ||
Maximum Switching Voltage DC 28V | ||
Length 27.9mm | ||
Coil Power 700mW | ||
Height 36.1mm | ||
Maximum Operating Temperature +70°C | ||
Depth 14mm | ||
Contact Material Silver Alloy | ||
Minimum Operating Temperature -40°C | ||
Priced to Clear Yes | ||
Maximum Switching Power AC 1/2 hp | ||
Application General Purpose | ||
RoHS Status: Not Applicable
