Omron Plug In Non-Latching Relay, 21V dc Coil, 6A Switching Current, SPDT

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£12.25

(exc. VAT)

£14.70

(inc. VAT)

RS Stock No.:
818-2914
Mfr. Part No.:
G2RV-1-S-AP DC21
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

21V dc

Contact Configuration

SPDT

Mounting Type

Plug In

Switching Current

6A

Terminal Type

Push In

Maximum Switching Voltage AC

440V

Maximum Switching Voltage DC

125V

Length

6.2mm

Coil Power

300mW

Life

100000 (Electrical) Operations, 5000000 (Mechanical) Operations

Height

106.7mm

Depth

106.3mm

Isolation Coil To Contact

4kV ac

Maximum Operating Temperature

+55°C

Series

G2RV

Minimum Operating Temperature

-40°C

Contact Material

Silver Alloy

Maximum Switching Power DC

180 W

Maximum Switching Power AC

1.5 kVA

Application

PLC Application

COO (Country of Origin):
MY

Omron Input Relay


The Omron G2RV series plug-in mount non-latching relay has a contact configuration of SPDT. It is actuated with 21VDC coil voltage and 6A switching current. This relay has flat-blade screwdriver connection terminals with large, robust pins for reliable connections. It has a test button, LED indicator and a mechanical flag indicator.
Note:
Spare replacement/maintenance relays are available

Features and Benefits


Coil power is 300mW
Coil resistance
Slim 6mm wide DIN-rail mounting design
Separate operation indicators for both coil (LED on the socket) and contacts (mechanical flag on the relay)
Push-in terminal type
Comb connectors can still be used to reduce wiring and time

Certifications


ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy