Schneider Electric Plug In Power Relay, 24V ac Coil, 12A Switching Current, 3PDT
- RS Stock No.:
- 814-8179
- Mfr. Part No.:
- 750XCXH-24A
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£59.29
(exc. VAT)
£71.15
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £59.29 |
*price indicative
- RS Stock No.:
- 814-8179
- Mfr. Part No.:
- 750XCXH-24A
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 24V ac | |
| Contact Configuration | 3PDT | |
| Mounting Type | Plug In | |
| Switching Current | 12A | |
| Number of Poles | 3 | |
| Latching | No | |
| Terminal Type | Plug In | |
| Maximum Switching Voltage AC | 300V | |
| Length | 40.9mm | |
| Coil Resistance | 72Ω | |
| Coil Power | 2W | |
| Depth | 50.3mm | |
| Isolation Coil To Contact | 1.5kVrms | |
| Height | 36.6mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +55°C | |
| Contact Material | Silver Alloy | |
| Life | 100000 Operations | |
| Maximum Switching Power DC | 500mW | |
| Application | Automotive | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 24V ac | ||
Contact Configuration 3PDT | ||
Mounting Type Plug In | ||
Switching Current 12A | ||
Number of Poles 3 | ||
Latching No | ||
Terminal Type Plug In | ||
Maximum Switching Voltage AC 300V | ||
Length 40.9mm | ||
Coil Resistance 72Ω | ||
Coil Power 2W | ||
Depth 50.3mm | ||
Isolation Coil To Contact 1.5kVrms | ||
Height 36.6mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +55°C | ||
Contact Material Silver Alloy | ||
Life 100000 Operations | ||
Maximum Switching Power DC 500mW | ||
Application Automotive | ||
- COO (Country of Origin):
- CN
