Idec Plug In Non-Latching Relay, 24V ac Coil, DPDT
- RS Stock No.:
- 813-5081
- Mfr. Part No.:
- RU2S-A24
- Brand:
- Idec
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 813-5081
- Mfr. Part No.:
- RU2S-A24
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Coil Voltage | 24V ac | |
| Contact Configuration | DPDT | |
| Mounting Type | Plug In | |
| Number of Poles | 2 | |
| Terminal Type | Plug In | |
| Maximum Switching Voltage AC | 250V ac | |
| Maximum Switching Voltage DC | 30V dc | |
| Length | 27.5mm | |
| Coil Resistance | 164 Ω | |
| Coil Power | 1.4W | |
| Isolation Coil To Contact | 2.5kV ac | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -55°C | |
| Depth | 21mm | |
| Life | 100000 Operations | |
| Height | 35mm | |
| Contact Material | Silver Alloy | |
| Maximum Switching Power DC | 300 W | |
| Maximum Switching Power AC | 2.5 kVA | |
| Application | Power | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Coil Voltage 24V ac | ||
Contact Configuration DPDT | ||
Mounting Type Plug In | ||
Number of Poles 2 | ||
Terminal Type Plug In | ||
Maximum Switching Voltage AC 250V ac | ||
Maximum Switching Voltage DC 30V dc | ||
Length 27.5mm | ||
Coil Resistance 164 Ω | ||
Coil Power 1.4W | ||
Isolation Coil To Contact 2.5kV ac | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -55°C | ||
Depth 21mm | ||
Life 100000 Operations | ||
Height 35mm | ||
Contact Material Silver Alloy | ||
Maximum Switching Power DC 300 W | ||
Maximum Switching Power AC 2.5 kVA | ||
Application Power | ||
