Panasonic Surface Mount Non-Latching Relay, 24V dc Coil, 2A Switching Current, DPDT
- RS Stock No.:
- 811-3485
- Mfr. Part No.:
- AGQ260A24
- Brand:
- Panasonic
Discontinued
- RS Stock No.:
- 811-3485
- Mfr. Part No.:
- AGQ260A24
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 24V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | Surface Mount | |
| Switching Current | 2A | |
| Maximum Switching Voltage DC | 110V | |
| Length | 10.6mm | |
| Coil Resistance | 4.8 kΩ | |
| Coil Power | 120mW | |
| Height | 5.4mm | |
| Isolation Coil To Contact | 1.5kV rms | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Silver Alloy | |
| Maximum Operating Temperature | +70°C | |
| Life | 50000 Operations | |
| Series | AGQ | |
| Depth | 7.2mm | |
| Maximum Switching Power AC | 37.5VA | |
| Maximum Switching Power DC | 60 W | |
| Application | Telecommunications | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Coil Voltage 24V dc | ||
Contact Configuration DPDT | ||
Mounting Type Surface Mount | ||
Switching Current 2A | ||
Maximum Switching Voltage DC 110V | ||
Length 10.6mm | ||
Coil Resistance 4.8 kΩ | ||
Coil Power 120mW | ||
Height 5.4mm | ||
Isolation Coil To Contact 1.5kV rms | ||
Minimum Operating Temperature -40°C | ||
Contact Material Silver Alloy | ||
Maximum Operating Temperature +70°C | ||
Life 50000 Operations | ||
Series AGQ | ||
Depth 7.2mm | ||
Maximum Switching Power AC 37.5VA | ||
Maximum Switching Power DC 60 W | ||
Application Telecommunications | ||
- COO (Country of Origin):
- JP
AGQ Series
These ultra small PCB mount relays have a compact flat body and a small footprint of 10.6 x 7.2mm and is only 5.2 mm high. These also offer a high surge resistance, increased packaging density and outstanding vibration and shock resistance. The sealed construction of these PCB relays allow automatic washing. Typical applications include telephone switchboards, telecommunications equipment, security, measurement equipment, and consumer electronic and audio visual equipment.
Compact design 10.6 x 7.2 x 5.2 mm
High sensitivity
Superior surge resistance 2500V 2x10 μs, 1500V 2x160 μs
Nominal operating power 140 mW
Functional shock resistance 705 m/s2
Destruction vibration resistance 10 to 55Hz
Sealed construction
High sensitivity
Superior surge resistance 2500V 2x10 μs, 1500V 2x160 μs
Nominal operating power 140 mW
Functional shock resistance 705 m/s2
Destruction vibration resistance 10 to 55Hz
Sealed construction
