Panasonic Non-Latching Relay, 24V dc Coil, 10A Switching Current, SPST
- RS Stock No.:
- 811-3457
- Mfr. Part No.:
- AEP51024
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 unit)*
£104.58
(exc. VAT)
£125.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £104.58 |
| 10 + | £100.56 |
*price indicative
- RS Stock No.:
- 811-3457
- Mfr. Part No.:
- AEP51024
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPST | |
| Switching Current | 10A | |
| Terminal Type | Screw | |
| Maximum Switching Voltage DC | 400V | |
| Length | 45mm | |
| Coil Power | 1.24W | |
| Height | 31.7mm | |
| Life | 75000 Operations | |
| Minimum Operating Temperature | -40°C | |
| Series | AEP | |
| Maximum Operating Temperature | +80°C | |
| Isolation Coil To Contact | 2.5kV rms | |
| Depth | 37.9mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Coil Voltage 24V dc | ||
Contact Configuration SPST | ||
Switching Current 10A | ||
Terminal Type Screw | ||
Maximum Switching Voltage DC 400V | ||
Length 45mm | ||
Coil Power 1.24W | ||
Height 31.7mm | ||
Life 75000 Operations | ||
Minimum Operating Temperature -40°C | ||
Series AEP | ||
Maximum Operating Temperature +80°C | ||
Isolation Coil To Contact 2.5kV rms | ||
Depth 37.9mm | ||
- COO (Country of Origin):
- JP
