Omron Panel Mount Automotive Relay, 12V dc Coil, SPDT
- RS Stock No.:
- 807-4131
- Mfr. Part No.:
- G8JN-1C6T-F-R-DC12
- Brand:
- Omron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 807-4131
- Mfr. Part No.:
- G8JN-1C6T-F-R-DC12
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPDT | |
| Mounting Type | Panel Mount | |
| Terminal Type | Plug In | |
| Length | 35.5mm | |
| Coil Resistance | 74 Ω | |
| Depth | 35.5mm | |
| Life | 100000 (Electrical) Operations, 1000000 (Mechanical) Operations | |
| Height | 44.7mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Application | Automotive | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 12V dc | ||
Contact Configuration SPDT | ||
Mounting Type Panel Mount | ||
Terminal Type Plug In | ||
Length 35.5mm | ||
Coil Resistance 74 Ω | ||
Depth 35.5mm | ||
Life 100000 (Electrical) Operations, 1000000 (Mechanical) Operations | ||
Height 44.7mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Application Automotive | ||
Non Compliant
