Phoenix Contact RIF-3-RPT-LDP-24DC/3X21 Series Interface Relay, DIN Rail, 24V dc Coil, 3PDT
- RS Stock No.:
- 794-3660
- Mfr. Part No.:
- 2903294
- Brand:
- Phoenix Contact
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 794-3660
- Mfr. Part No.:
- 2903294
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Relay | |
| Coil Voltage | 24V dc | |
| Coil Resistance | 430Ω | |
| Contact Configuration | 3PDT | |
| Mount Type | DIN Rail | |
| Series | RIF-3-RPT-LDP-24DC/3X21 | |
| Terminal Type | Plug-In | |
| Switching Current | 10mA | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 60°C | |
| Contact Material | Silver Alloy | |
| Height | 103mm | |
| Width | 90mm | |
| Standards/Approvals | EAC, CSA | |
| Length | 40mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Relay | ||
Coil Voltage 24V dc | ||
Coil Resistance 430Ω | ||
Contact Configuration 3PDT | ||
Mount Type DIN Rail | ||
Series RIF-3-RPT-LDP-24DC/3X21 | ||
Terminal Type Plug-In | ||
Switching Current 10mA | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 60°C | ||
Contact Material Silver Alloy | ||
Height 103mm | ||
Width 90mm | ||
Standards/Approvals EAC, CSA | ||
Length 40mm | ||
Phoenix Contact Non-Latching Relay Module, 3PDT - RIF-3-RPT-LDP-24DC/3X21- 2903294
With this relay from Phoenix Contact, you can control six outputs on three circuits – all from just one signal. It functions not only as an electromechanical on/off switch but also as a way of changing from one contact to another on a circuit. As a 3PDT (three poles, double throw) relay, each pole switches between two contacts when powered – one normally closed and one normally open. Non-latching means that the contacts return to their original positions when power is switched off.
You can find these relays in a variety of applications, including control panels, energy management systems and lighting controls. They can power multiple devices at the same time or be used for backup modes. This unit features a 24 V DC coil and a 250 V AC/DC maximum switching voltage. Pre-assembled parts and a plug-in terminal type make for easy installation.
• Coil power of 80 mW
• Coil resistance of 430 Ω
• Damping diode to reduce voltage spikes
• Silver alloy contact material for durability
• DIN rail mounting type
• Switching current of 2 A
• Operating temperature range of -40°C to +60°C
• Yellow LED (light-emitting diode) operating voltage display
• Mechanical service life of 20,000,000 cycles
RIF3 Power Relay Module
Professional range of power relays that come with a base, suppressor and retaining bracket that benefits from a universal plug in design.
Easy wiring due to push in connection technology
Easy handling and extension of range
Plug in display/suppressor module
AC and DC versions
2 and 3 contact options
Yellow LED indicator
Varistor or damping diode protective circuit
Related links
- Phoenix Contact RIF-RPT-LDP-24DC/1X2/3X1/AU/FG Series Relay Module 24 V dc Coil 17 mA
- Phoenix Contact RIF-3-RPT-LV-120AC/3X21 Series Interface Relay 120 V ac Coil, 3PDT
- Phoenix Contact RIF-1-RPT-LDP-24DC/2X21 Series Interface Relay 24 V dc Coil, DPDT
- Phoenix Contact RIF-1-RPT-LDP-24DC/1X21 Series Interface Relay 24 V dc Coil, SPDT
- Phoenix Contact RIF-1-RPT-LDP-24DC/2X21 AU Series Interface Relay 24 V dc Coil, DPDT
- Phoenix Contact RIF-1-RPT-LDP-24DC/2X21/FG Series Interface Relay 24 V dc Coil 30 mA
- Phoenix Contact RIF-1-RPT-LDP-24DC/1IC Series Interface Relay 24 V dc Coil 18 mA
- Phoenix Contact RIF-1-RPT-LDP-24DC/1ICT Series Interface Relay 24 V dc Coil 18 mA


