TE Connectivity Power Relay, 120V ac Coil, 10A Switching Current, 3PDT
- RS Stock No.:
- 783-0375
- Mfr. Part No.:
- KUP-14A45-120
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 783-0375
- Mfr. Part No.:
- KUP-14A45-120
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 120V ac | |
| Contact Configuration | 3PDT | |
| Switching Current | 10A | |
| Number of Poles | 3 | |
| Latching | No | |
| Terminal Type | Quick Connect | |
| Length | 38.9mm | |
| Coil Resistance | 1700Ω | |
| Series | KUP | |
| Contact Material | Silver Alloy | |
| Height | 48.4mm | |
| Depth | 35.7mm | |
| Application | General Purpose | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 120V ac | ||
Contact Configuration 3PDT | ||
Switching Current 10A | ||
Number of Poles 3 | ||
Latching No | ||
Terminal Type Quick Connect | ||
Length 38.9mm | ||
Coil Resistance 1700Ω | ||
Series KUP | ||
Contact Material Silver Alloy | ||
Height 48.4mm | ||
Depth 35.7mm | ||
Application General Purpose | ||
- COO (Country of Origin):
- CN
