TE Connectivity Panel Mount Power Relay, 24V Coil, 20A Switching Current, DPDT
- RS Stock No.:
- 783-0328
- Mfr. Part No.:
- 18732C200
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 783-0328
- Mfr. Part No.:
- 18732C200
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V | |
| Contact Configuration | DPDT | |
| Mounting Type | Panel Mount | |
| Switching Current | 20A | |
| Number of Poles | 2 | |
| Latching | No | |
| Coil Resistance | 470Ω | |
| Contact Material | Silver Alloy | |
| Series | 187 | |
| Application | Power | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V | ||
Contact Configuration DPDT | ||
Mounting Type Panel Mount | ||
Switching Current 20A | ||
Number of Poles 2 | ||
Latching No | ||
Coil Resistance 470Ω | ||
Contact Material Silver Alloy | ||
Series 187 | ||
Application Power | ||
Non Compliant
- COO (Country of Origin):
- CN
