Finder 39 Series Interface Relay, DIN Rail, 6V ac/dc Coil, SPDT

Bulk discount available

Subtotal (1 unit)*

£22.40

(exc. VAT)

£26.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 08 May 2026
  • Plus 2 unit(s) shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£22.40
5 - 9£21.71
10 +£20.76

*price indicative

RS Stock No.:
776-1480
Mfr. Part No.:
39.31.0.006.0060
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Coil Voltage

6V ac/dc

Product Type

Interface Relay

Contact Configuration

SPDT

Mount Type

DIN Rail

Series

39

Terminal Type

Screw

Switching Current

6A

Minimum Operating Temperature

-40°C

Coil Type

Dual Coil

Switching DC Voltage

6V dc

Switching AC Voltage

250V ac

Maximum Operating Temperature

70°C

Contact Material

Silver Alloy

Height

94.3mm

Standards/Approvals

EAC, CE

Width

90.7mm

Length

6.2mm

COO (Country of Origin):
IT

39 Series - EMR Screw Terminals


A range of electromechanical relay interface modules from the 39 series from Finder, these relays have a high switching capability.

Space saving 6.2 mm wide

Connections for 16-way jumper link

Integral coil indication and protection circuit

Secure retention and easy ejection by plastic clip

Dual screw head (blade+cross) terminals

35 mm DIN rail mounting

Related links