TE Connectivity, 24V dc Coil Non-Latching Relay SPNO, 6A Switching Current PCB Mount, Single Pole
- RS Stock No.:
- 756-1313
- Mfr. Part No.:
- V23092-A1024-A302 2-1393236-5
- Brand:
- TE Connectivity
Units | Per unit |
1 + | £5.60 |
SNR Series - Slim Relays
Approvals
Attribute | Value |
Coil Voltage | 24V dc |
Coil Power | 170mW |
Coil Resistance | 3.39 kΩ |
Isolation Coil To Contact | 4kV rms |
Contact Configuration | SPNO |
Mounting Type | PCB Mount |
Switching Current | 6A |
Terminal Type | Through Hole |
Number of Poles | 1 |
Maximum Switching Voltage AC | 400V |
Depth | 5mm |
Series | SNR |
Length | 28mm |
Height | 15mm |
Maximum Switching Power AC | 1.5 kVA |