TE Connectivity PCB Mount Power Relay, 6V dc Coil, 12A Switching Current, SPDT

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
719-6347
Mfr. Part No.:
RP818006
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

6V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

12A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V ac

Length

29mm

Coil Resistance

68Ω

Coil Power

500mW

Series

RPII

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

4kVrms

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Depth

12.6mm

Height

25.5mm

Maximum Switching Power AC

3 kVA

Application

Power