TE Connectivity PCB Mount Non-Latching Relay, 12V dc Coil, 12A Switching Current, SPST

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
718-1985
Mfr. Part No.:
RTB34012
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

12A

Number of Poles

1

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V ac

Length

29mm

Coil Resistance

360 Ω

Coil Power

400mW

Isolation Coil To Contact

5kV rms

Depth

12.7mm

Contact Material

Silver Alloy

Height

15.7mm

Minimum Operating Temperature

-40°C

Series

RT1

Maximum Operating Temperature

+85°C

Maximum Switching Power AC

3 kVA

Application

Power