TE Connectivity PCB Mount Power Relay, 24V dc Coil, 6A Switching Current, SPST
- RS Stock No.:
- 718-1982
- Mfr. Part No.:
- 1-1393217-8
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 718-1982
- Mfr. Part No.:
- 1-1393217-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPST | |
| Mounting Type | PCB Mount | |
| Switching Current | 6A | |
| Number of Poles | 1 | |
| Latching | No | |
| Terminal Type | Through Hole | |
| Maximum Switching Voltage AC | 250V ac | |
| Length | 20mm | |
| Coil Resistance | 2880Ω | |
| Coil Power | 200mW | |
| Height | 10.6mm | |
| Maximum Operating Temperature | +70°C | |
| Series | RE | |
| Minimum Operating Temperature | -40°C | |
| Depth | 10mm | |
| Isolation Coil To Contact | 4kVrms | |
| Contact Material | Silver Alloy | |
| Maximum Switching Power AC | 1.5 kVA | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V dc | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Switching Current 6A | ||
Number of Poles 1 | ||
Latching No | ||
Terminal Type Through Hole | ||
Maximum Switching Voltage AC 250V ac | ||
Length 20mm | ||
Coil Resistance 2880Ω | ||
Coil Power 200mW | ||
Height 10.6mm | ||
Maximum Operating Temperature +70°C | ||
Series RE | ||
Minimum Operating Temperature -40°C | ||
Depth 10mm | ||
Isolation Coil To Contact 4kVrms | ||
Contact Material Silver Alloy | ||
Maximum Switching Power AC 1.5 kVA | ||
- COO (Country of Origin):
- CZ
1 pole 6 A, 1 form A (NO) contact
Sensitive coil 200 mW
4 kV coil-contact
Optimized height 10.6mm
PCB area 200mm2
Wash tight
Sensitive coil 200 mW
4 kV coil-contact
Optimized height 10.6mm
PCB area 200mm2
Wash tight
