TE Connectivity PCB Mount Non-Latching Relay, 3V dc Coil, 1A Switching Current, SPDT
- RS Stock No.:
- 718-1960
- Mfr. Part No.:
- V23026D1026B201
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 718-1960
- Mfr. Part No.:
- V23026D1026B201
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 3V dc | |
| Contact Configuration | SPDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 1A | |
| Number of Poles | 1 | |
| Terminal Type | Surface Mount | |
| Maximum Switching Voltage AC | 150V ac | |
| Maximum Switching Voltage DC | 125V dc | |
| Length | 13mm | |
| Coil Resistance | 113 Ω | |
| Coil Power | 80mW | |
| Depth | 7.85mm | |
| Contact Material | Gold Plated, Rhodium Plated Palladium Nickel | |
| Minimum Operating Temperature | -40°C | |
| Series | Axicom P1 | |
| Isolation Coil To Contact | 1.5kV rms | |
| Maximum Operating Temperature | +70°C | |
| Height | 8mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 3V dc | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Switching Current 1A | ||
Number of Poles 1 | ||
Terminal Type Surface Mount | ||
Maximum Switching Voltage AC 150V ac | ||
Maximum Switching Voltage DC 125V dc | ||
Length 13mm | ||
Coil Resistance 113 Ω | ||
Coil Power 80mW | ||
Depth 7.85mm | ||
Contact Material Gold Plated, Rhodium Plated Palladium Nickel | ||
Minimum Operating Temperature -40°C | ||
Series Axicom P1 | ||
Isolation Coil To Contact 1.5kV rms | ||
Maximum Operating Temperature +70°C | ||
Height 8mm | ||
