TE Connectivity Surface Mount Signal Relay, 24V dc Coil, 1A Switching Current, DPDT
- RS Stock No.:
- 718-1957
- Mfr. Part No.:
- V23026D1024B201
- Brand:
- TE Connectivity
- RS Stock No.:
- 718-1957
- Mfr. Part No.:
- V23026D1024B201
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | Surface Mount | |
| Maximum Switching Current DC | 1 A | |
| Maximum Switching Voltage AC | 150V ac | |
| Maximum Switching Voltage DC | 125V dc | |
| Series | Axicom P1 | |
| Maximum Switching Power DC | 30 W | |
| Latching | No | |
| Length | 13.5mm | |
| Depth | 7.2mm | |
| Height | 8mm | |
| Dimensions | 14 x 8 x 7.8mm | |
| Terminal Type | Surface Mount | |
| Switching Current | 1A | |
| Number of Poles | 1 | |
| Features | Immersion Cleanable, Directly Trigger able With TTL Standard Modules | |
| Operating Temperature Range | -40 → +85°C | |
| Coil Resistance | 4500Ω | |
| Isolation Coil To Contact | 1.5kV rms | |
| Minimum Operating Temperature | -40°C | |
| Coil Power | 128mW | |
| Maximum Switching Power AC | 37.5VA | |
| Contact Material | Gold Plated | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V dc | ||
Contact Configuration DPDT | ||
Mounting Type Surface Mount | ||
Maximum Switching Current DC 1 A | ||
Maximum Switching Voltage AC 150V ac | ||
Maximum Switching Voltage DC 125V dc | ||
Series Axicom P1 | ||
Maximum Switching Power DC 30 W | ||
Latching No | ||
Length 13.5mm | ||
Depth 7.2mm | ||
Height 8mm | ||
Dimensions 14 x 8 x 7.8mm | ||
Terminal Type Surface Mount | ||
Switching Current 1A | ||
Number of Poles 1 | ||
Features Immersion Cleanable, Directly Trigger able With TTL Standard Modules | ||
Operating Temperature Range -40 → +85°C | ||
Coil Resistance 4500Ω | ||
Isolation Coil To Contact 1.5kV rms | ||
Minimum Operating Temperature -40°C | ||
Coil Power 128mW | ||
Maximum Switching Power AC 37.5VA | ||
Contact Material Gold Plated | ||
Maximum Operating Temperature +85°C | ||
