Omron Surface Mount Power Relay, 48V dc Coil, 200A Switching Current, SPST

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
684-0321
Mfr. Part No.:
G9EC-1 DC48
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

48V dc

Contact Configuration

SPST

Mounting Type

Surface Mount

Switching Current

200A

Number of Poles

1

Latching

No

Terminal Type

Screw

Length

98mm

Coil Resistance

204.8Ω

Maximum Operating Temperature

+50°C

Series

G9EC

Height

86.7mm

Minimum Operating Temperature

-40°C

Depth

44mm

Priced to Clear

Yes

Application

Power