Omron Surface Mount Non-Latching Relay, 12V dc Coil, 200A Switching Current, SPST
- RS Stock No.:
- 684-0318
- Mfr. Part No.:
- G9EC112DC
- Brand:
- Omron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 684-0318
- Mfr. Part No.:
- G9EC112DC
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPST | |
| Mounting Type | Surface Mount | |
| Switching Current | 200A | |
| Number of Poles | 1 | |
| Terminal Type | Screw | |
| Length | 98mm | |
| Coil Resistance | 12.8 Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +50°C | |
| Depth | 44mm | |
| Height | 86.7mm | |
| Series | G9EC | |
| Application | Power | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 12V dc | ||
Contact Configuration SPST | ||
Mounting Type Surface Mount | ||
Switching Current 200A | ||
Number of Poles 1 | ||
Terminal Type Screw | ||
Length 98mm | ||
Coil Resistance 12.8 Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +50°C | ||
Depth 44mm | ||
Height 86.7mm | ||
Series G9EC | ||
Application Power | ||
- COO (Country of Origin):
- JP
