TE Connectivity PCB Mount Non-Latching Relay, 24V dc Coil, 8A Switching Current, SPST

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
680-4205
Mfr. Part No.:
RYA33024
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

1

Terminal Type

Through Hole

Length

28.5mm

Coil Resistance

2.35 kΩ

Maximum Operating Temperature

+70°C

Series

RY II

Minimum Operating Temperature

-40°C

Depth

10.1mm

Contact Material

Silver Alloy

Height

12.3mm

Maximum Switching Power AC

2 kVA

Application

Power

COO (Country of Origin):
CZ