TE Connectivity PCB Mount Non-Latching Relay, 48V dc Coil, 8A Switching Current, DPDT
- RS Stock No.:
- 680-3909
- Mfr. Part No.:
- RT425048
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 680-3909
- Mfr. Part No.:
- RT425048
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 48V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 8A | |
| Number of Poles | 2 | |
| Terminal Type | Through Hole | |
| Length | 29mm | |
| Coil Resistance | 5.52 kΩ | |
| Contact Material | Gold Plated | |
| Height | 15.7mm | |
| Depth | 12.7mm | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Series | RT2 | |
| Maximum Switching Power AC | 2 kVA | |
| Application | Power | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 48V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Switching Current 8A | ||
Number of Poles 2 | ||
Terminal Type Through Hole | ||
Length 29mm | ||
Coil Resistance 5.52 kΩ | ||
Contact Material Gold Plated | ||
Height 15.7mm | ||
Depth 12.7mm | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Series RT2 | ||
Maximum Switching Power AC 2 kVA | ||
Application Power | ||
- COO (Country of Origin):
- AT
