TE Connectivity PCB Mount Signal Relay, 12V dc Coil, 3A Switching Current, 6PDT

Unavailable
RS will no longer stock this product.
RS Stock No.:
256-1428
Mfr. Part No.:
V23030C1017A106
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

12V dc

Contact Configuration

6PDT

Mounting Type

PCB Mount

Maximum Switching Current DC

3 A

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

250V

Series

Card SN

Maximum Switching Power DC

30 W

Latching

No

Length

39.7mm

Depth

37.4mm

Height

10.1mm

Dimensions

39.7 x 37.4 x 10.2mm

Terminal Type

Through Hole

Number of Poles

6

Switching Current

3A

Operating Temperature Range

-40 → +70°C

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Coil Resistance

185Ω

Coil Power

778mW

Maximum Operating Temperature

+70°C

Features

Low Profile, Therefore Particularly Suited For Flat Pack Components Grouping

Isolation Coil To Contact

1kV rms

COO (Country of Origin):
CZ