Schneider Electric Plug In Power Relay, 24V dc Coil, 16A Switching Current, SPDT
- RS Stock No.:
- 220-5132
- Mfr. Part No.:
- RSB1A160BDS
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 220-5132
- Mfr. Part No.:
- RSB1A160BDS
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPDT | |
| Mounting Type | Plug In | |
| Switching Current | 16A | |
| Number of Poles | 1 | |
| Coil Resistance | 1440Ω | |
| Isolation Coil To Contact | 3.6kV | |
| Series | RSB1A | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 24V dc | ||
Contact Configuration SPDT | ||
Mounting Type Plug In | ||
Switching Current 16A | ||
Number of Poles 1 | ||
Coil Resistance 1440Ω | ||
Isolation Coil To Contact 3.6kV | ||
Series RSB1A | ||
- COO (Country of Origin):
- FR
The Schneider electric range of product zelio relay interface plug-in relay contacts type and composition 1 C/O control circuit voltage 230 V DC and current is 12 A with socket.
REACh free of SVHC
Mercury free
18 months Warranty
Mercury free
18 months Warranty
