Siemens LZS Series Coupling Relay, Snap-On, 24V ac Coil
- RS Stock No.:
- 217-6860
- Mfr. Part No.:
- LZS:RT4A4R24
- Brand:
- Siemens
Subtotal (1 pack of 5 units)*
£106.61
(exc. VAT)
£127.93
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £21.322 | £106.61 |
*price indicative
- RS Stock No.:
- 217-6860
- Mfr. Part No.:
- LZS:RT4A4R24
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Coupling Relay | |
| Coil Voltage | 24V ac | |
| Mount Type | Snap-On | |
| Series | LZS | |
| Terminal Type | Screw | |
| Switching Current | 8A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 24V ac | |
| Contact Material | Silver Nickel Alloy | |
| Maximum Operating Temperature | 70°C | |
| Height | 78mm | |
| Length | 71mm | |
| Standards/Approvals | RoHS | |
| Width | 15.5mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Coupling Relay | ||
Coil Voltage 24V ac | ||
Mount Type Snap-On | ||
Series LZS | ||
Terminal Type Screw | ||
Switching Current 8A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 24V ac | ||
Contact Material Silver Nickel Alloy | ||
Maximum Operating Temperature 70°C | ||
Height 78mm | ||
Length 71mm | ||
Standards/Approvals RoHS | ||
Width 15.5mm | ||
- COO (Country of Origin):
- DE
The Siemens has plug in relay complete unit having LED module red standard plug in socket with screw terminal. The switching behaviour of this relay is monostable. This relay has snap on mounting.
IP Degree of protection is IP20
Ambient temperature for operation is -40 °C to 70 °C
Related links
- Siemens LZS Series Coupling Relay 115 V ac Coil
- Siemens LZS Series Coupling Relay 24 V ac Coil
- Siemens LZS Series Coupling Relay 230 V ac Coil
- Siemens LZS Series Coupling Relay 24 V ac Coil, 6 A
- Siemens LZS Series Coupling Relay 24 V dc Coil, DPDT
- Siemens LZS Series Coupling Relay 24 V dc Coil 6 A
- Siemens LZS Series Coupling Relay 24 V dc Coil
- Siemens LZS Series Coupling Relay 230 V ac Coil, DPDT

