Idec RV8 Series Interface Relay, DIN Rail, 24V dc Coil, SPDT

Bulk discount available

Subtotal (1 unit)*

£10.58

(exc. VAT)

£12.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 156 unit(s) ready to ship
  • Plus 90 unit(s) shipping from 04 May 2026
  • Plus 250 unit(s) shipping from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£10.58
5 +£10.05

*price indicative

RS Stock No.:
212-2501
Distrelec Article No.:
302-21-537
Mfr. Part No.:
RV8H-L-D24
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Coil Resistance

2270Ω

Coil Voltage

24V dc

Product Type

Interface Relay

Contact Configuration

SPDT

Mount Type

DIN Rail

Series

RV8

Terminal Type

Screw

Switching Current

6A

Switching AC Voltage

400V ac

Minimum Operating Temperature

-40°C

Switching DC Voltage

125V dc

Contact Material

Silver Nickel Alloy

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Width

6.1mm

Length

88mm

Height

75mm

The Idec RV8 Series of 6mm interface relays provide a compact solution for general purpose relay requirements. Now available with solid state models, the RV8 series Interface relays are ideal for PLC and electronic systems, industrial automation, panel builders, assembly machine applications and other applications that require a high switching capability in a compact space.

Class I, Division 2 and Class I, Zone 2 hazardous location options

Solid state relay versions available

RoHS compliant

UL/c-UL Listed

Related links