Panasonic DPNO Non-Latching Relay PCB Mount, 12V dc Coil, 5 A
- RS Stock No.:
- 178-2214
- Mfr. Part No.:
- DSP2A12
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-2214
- Mfr. Part No.:
- DSP2A12
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 12V dc | |
| Contact Configuration | DPNO | |
| Mounting Type | PCB Mount | |
| Switching Current | 5 A | |
| Terminal Type | Through Hole | |
| Coil Resistance | 480 Ω | |
| Application | Power | |
| Length | 20.2mm | |
| Depth | 11mm | |
| Height | 10.5mm | |
| Dimensions | 20.2 x 11 x 10.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +60°C | |
| Coil Power | 300mW | |
| Life | 50000000 (Electrical) cycles | |
| Maximum Switching Power AC | 1.25 kVA | |
| Maximum Switching Power DC | 150 W | |
| Operating Temperature Range | -40 → +60°C | |
| Contact Material | Gold Plated | |
| Isolation Coil To Contact | 3kV rms | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Coil Voltage 12V dc | ||
Contact Configuration DPNO | ||
Mounting Type PCB Mount | ||
Switching Current 5 A | ||
Terminal Type Through Hole | ||
Coil Resistance 480 Ω | ||
Application Power | ||
Length 20.2mm | ||
Depth 11mm | ||
Height 10.5mm | ||
Dimensions 20.2 x 11 x 10.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +60°C | ||
Coil Power 300mW | ||
Life 50000000 (Electrical) cycles | ||
Maximum Switching Power AC 1.25 kVA | ||
Maximum Switching Power DC 150 W | ||
Operating Temperature Range -40 → +60°C | ||
Contact Material Gold Plated | ||
Isolation Coil To Contact 3kV rms | ||
- COO (Country of Origin):
- CZ
