TE Connectivity Flange Mount Power Relay, 24V dc Coil, 25A Switching Current, DPDT

Unavailable
RS will no longer stock this product.
RS Stock No.:
175-6599
Mfr. Part No.:
4-1415546-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

Flange Mount

Switching Current

25A

Number of Poles

2

Latching

No

Terminal Type

Quick Connect

Maximum Switching Voltage DC

24V

Maximum Switching Current DC

25 A

Length

38.5mm

Coil Resistance

475Ω

Coil Power

1.2W

Maximum Operating Temperature

+65°C

Series

RM8

Minimum Operating Temperature

-40°C

Height

73.5mm

Life

10000000 (Mechanical) cycles

Depth

35.5mm

Contact Material

Silver Alloy

Maximum Switching Power AC

6 kVA

COO (Country of Origin):
RO
2 pole 25 A, 2 form C (2 CO) contacts
DC or AC coil
Mechanical indicator
Push-to-test button
Chassis or DIN rail mount