TE Connectivity Plug In Power Relay, 230V ac Coil, 25A Switching Current, DPDT

Unavailable
RS will no longer stock this product.
RS Stock No.:
175-6598
Mfr. Part No.:
4-1415546-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

230V ac

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

25A

Number of Poles

2

Latching

No

Terminal Type

Quick Connect

Maximum Switching Voltage AC

184 V @ 50 Hz, 195.5 V @ 60 Hz

Maximum Switching Current AC

25 A

Length

38.5mm

Coil Resistance

7500Ω

Coil Power

2.26 VA @ 60 Hz, 2.69 VA @ 50 Hz

Depth

35.5mm

Minimum Operating Temperature

-40°C

Contact Material

Silver Alloy

Height

73.5mm

Series

RM8

Maximum Operating Temperature

+70°C

Life

10000000 (Mechanical) cycles

Maximum Switching Power AC

6 kVA

COO (Country of Origin):
RO
2 pole 25 A, 2 form C (2 CO) contacts
DC or AC coil
Mechanical indicator
Push-to-test button
Chassis or DIN rail mount