TE Connectivity Plug In Power Relay, 230V ac Coil, 16A Switching Current, 3PDT
- RS Stock No.:
- 175-6593
- Mfr. Part No.:
- 3-1415546-6
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-6593
- Mfr. Part No.:
- 3-1415546-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 230V ac | |
| Contact Configuration | 3PDT | |
| Mounting Type | Plug In | |
| Switching Current | 16A | |
| Number of Poles | 3 | |
| Latching | No | |
| Terminal Type | Quick Connect | |
| Maximum Switching Voltage AC | 184 V @ 50 Hz, 195.5 V @ 60 Hz | |
| Maximum Switching Current AC | 16 A | |
| Length | 38.5mm | |
| Coil Resistance | 7500Ω | |
| Coil Power | 2.26 VA @ 60 Hz, 2.69 VA @ 50 Hz | |
| Maximum Operating Temperature | +50°C | |
| Life | 20000000 (Mechanical) cycles | |
| Series | RM7 | |
| Height | 73.5mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Silver Alloy | |
| Depth | 35.5mm | |
| Maximum Switching Power AC | 6 kVA | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 230V ac | ||
Contact Configuration 3PDT | ||
Mounting Type Plug In | ||
Switching Current 16A | ||
Number of Poles 3 | ||
Latching No | ||
Terminal Type Quick Connect | ||
Maximum Switching Voltage AC 184 V @ 50 Hz, 195.5 V @ 60 Hz | ||
Maximum Switching Current AC 16 A | ||
Length 38.5mm | ||
Coil Resistance 7500Ω | ||
Coil Power 2.26 VA @ 60 Hz, 2.69 VA @ 50 Hz | ||
Maximum Operating Temperature +50°C | ||
Life 20000000 (Mechanical) cycles | ||
Series RM7 | ||
Height 73.5mm | ||
Minimum Operating Temperature -40°C | ||
Contact Material Silver Alloy | ||
Depth 35.5mm | ||
Maximum Switching Power AC 6 kVA | ||
- COO (Country of Origin):
- RO
2/3 pole 10/16A, 2 form C (CO) or 3 form C (CO) contacts
Switching capacity up to 6000VA
DC or AC coil
Mechanical indicator
Push-to-test button
Plug-in version, PCB terminals, chassis- or DIN-rail mount
Switching capacity up to 6000VA
DC or AC coil
Mechanical indicator
Push-to-test button
Plug-in version, PCB terminals, chassis- or DIN-rail mount
