Panasonic PCB Mount Automotive Relay, 12V dc Coil, SPDT
- RS Stock No.:
- 173-8877
- Mfr. Part No.:
- ACJ2112P
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£3.98
(exc. VAT)
£4.78
(inc. VAT)
- RS Stock No.:
- 173-8877
- Mfr. Part No.:
- ACJ2112P
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPDT | |
| Mounting Type | PCB Mount | |
| Terminal Type | PCB Pin | |
| Length | 12.2mm | |
| Coil Resistance | 180Ω | |
| Coil Power | 800mW | |
| Depth | 13.7mm | |
| Height | 13.8mm | |
| Life | 10000000 (Electrical) cycles | |
| Isolation Coil To Contact | 500V | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | Silver | |
| Minimum Operating Temperature | -40°C | |
| Application | Automotive | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Coil Voltage 12V dc | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Terminal Type PCB Pin | ||
Length 12.2mm | ||
Coil Resistance 180Ω | ||
Coil Power 800mW | ||
Depth 13.7mm | ||
Height 13.8mm | ||
Life 10000000 (Electrical) cycles | ||
Isolation Coil To Contact 500V | ||
Maximum Operating Temperature +85°C | ||
Contact Material Silver | ||
Minimum Operating Temperature -40°C | ||
Application Automotive | ||
- COO (Country of Origin):
- JP

