TE Connectivity PCB Mount Non-Latching Relay, 48V dc Coil, 6A Switching Current, SPST

Unavailable
RS will no longer stock this product.
RS Stock No.:
164-9478
Mfr. Part No.:
RE030048
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

48V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

6A

Number of Poles

1

Terminal Type

Through Hole

Maximum Switching Voltage AC

250V ac

Length

20mm

Coil Resistance

11.52 kΩ

Height

10.6mm

Series

RE

Minimum Operating Temperature

-40°C

Contact Material

Silver Alloy

Depth

10mm

Maximum Operating Temperature

+70°C

Maximum Switching Power AC

1.5 kVA

Application

Compact

RoHS Status: Not Applicable

COO (Country of Origin):
AT