TE Connectivity PCB Mount Non-Latching Relay, 60V dc Coil, 6A Switching Current, SPDT
- RS Stock No.:
- 164-0825
- Mfr. Part No.:
- 4-1393236-3
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 164-0825
- Mfr. Part No.:
- 4-1393236-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 60V dc | |
| Contact Configuration | SPDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 6A | |
| Number of Poles | 1 | |
| Terminal Type | Through Hole | |
| Maximum Switching Voltage AC | 400V ac | |
| Length | 28mm | |
| Coil Resistance | 20.5 kΩ | |
| Coil Power | 170mW | |
| Maximum Operating Temperature | +85°C | |
| Isolation Coil To Contact | 4kV | |
| Depth | 5mm | |
| Contact Material | Silver Alloy | |
| Minimum Operating Temperature | -40°C | |
| Series | SNR | |
| Height | 15mm | |
| Maximum Switching Power AC | 1.5 kVA | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 60V dc | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Switching Current 6A | ||
Number of Poles 1 | ||
Terminal Type Through Hole | ||
Maximum Switching Voltage AC 400V ac | ||
Length 28mm | ||
Coil Resistance 20.5 kΩ | ||
Coil Power 170mW | ||
Maximum Operating Temperature +85°C | ||
Isolation Coil To Contact 4kV | ||
Depth 5mm | ||
Contact Material Silver Alloy | ||
Minimum Operating Temperature -40°C | ||
Series SNR | ||
Height 15mm | ||
Maximum Switching Power AC 1.5 kVA | ||
- COO (Country of Origin):
- CZ
