TE Connectivity PCB Signal Relay, 12V dc Coil, 2A, DPDT
- RS Stock No.:
- 163-9591
- Mfr. Part No.:
- MT2-C93418
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 163-9591
- Mfr. Part No.:
- MT2-C93418
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Signal Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | DPDT | |
| Mount Type | PCB | |
| Switching Current | 2A | |
| Series | MT2 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Terminal Type | Through Hole | |
| Length | 20.2mm | |
| Height | 11mm | |
| Coil Resistance | 720Ω | |
| Contact Material | Gold Plated | |
| Coil Power | 200mW | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Signal Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration DPDT | ||
Mount Type PCB | ||
Switching Current 2A | ||
Series MT2 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Terminal Type Through Hole | ||
Length 20.2mm | ||
Height 11mm | ||
Coil Resistance 720Ω | ||
Contact Material Gold Plated | ||
Coil Power 200mW | ||
Telecom Relay MT2 Series
Miniature 2 pole signal relay
2A rated contacts
Through hole mounting
Non polarised coil
Bifuricated contacts
Dimensions: H11mm x W20mm x D10mm
Operating temperature range -55 to +85°C
