TE Connectivity Surface Mount Signal Relay, 12V dc Coil, 2A Switching Current, DPDT

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
163-9106
Mfr. Part No.:
1462043-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

Surface Mount

Maximum Switching Current DC

2 A

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

220V

Maximum Switching Power DC

60 W

Series

IM-E

Length

10mm

Latching

No

Depth

6mm

Height

5.65mm

Dimensions

10 x 6 x 5.65mm

Terminal Type

Through Hole

Number of Poles

2

Switching Current

2A

Application

Access & Transmission Equipment, Consumer Electronics, Industrial Controls, Measurement & Test Equipment, Medical Equipment, Modems, Office & Business Equipment, Optical Network Terminals, Telecommunication

Coil Power

140mW

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

1.5kV ac

Minimum Operating Temperature

-40°C

Coil Resistance

1000Ω

Life

100000000 (Mechanical) operations, 2500000 (Electrical) operations

Maximum Switching Power AC

62.5VA

Operating Temperature Range

-40 → +85°C

Standards Met

UL 508 File No. E 111441

Contact Material

Gold Plated

Features

Bifurcated Contacts

Relay Switching Classification

General Purpose Relay