TE Connectivity Plug In Automotive Relay, 12V dc Coil, 40A Switching Current, SPDT

Unavailable
RS will no longer stock this product.
RS Stock No.:
136-1909
Mfr. Part No.:
V23134A1052X299
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

Plug In

Switching Current

40A

Terminal Type

Quick Connect

Length

26mm

Coil Resistance

92 Ω

Coil Power

1.6W

Minimum Operating Temperature

-40°C

Height

25mm

Isolation Coil To Contact

500V

Contact Material

Silver Alloy

Maximum Operating Temperature

+70°C

Depth

26mm

Application

Automotive

COO (Country of Origin):
PT