TE Connectivity PCB Mount Non-Latching Relay, 12V dc Coil, 8A Switching Current, DPDT
- RS Stock No.:
- 103-2294
- Mfr. Part No.:
- RP420012
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£21.47
(exc. VAT)
£25.76
(inc. VAT)
- RS Stock No.:
- 103-2294
- Mfr. Part No.:
- RP420012
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 8A | |
| Terminal Type | Through Hole | |
| Length | 29mm | |
| Coil Resistance | 270 Ω | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -40°C | |
| Series | RPII | |
| Height | 25.5mm | |
| Contact Material | Silver Alloy | |
| Depth | 12.6mm | |
| Maximum Switching Power AC | 2 kVA | |
| Application | Power | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Switching Current 8A | ||
Terminal Type Through Hole | ||
Length 29mm | ||
Coil Resistance 270 Ω | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -40°C | ||
Series RPII | ||
Height 25.5mm | ||
Contact Material Silver Alloy | ||
Depth 12.6mm | ||
Maximum Switching Power AC 2 kVA | ||
Application Power | ||
- COO (Country of Origin):
- CZ

