ETA DICE Series Non-Latching Relay, PCB Mount
- RS Stock No.:
- 150-079
- Mfr. Part No.:
- E-1048-8D4-COAO-4U3-1A
- Brand:
- ETA
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 150-079
- Mfr. Part No.:
- E-1048-8D4-COAO-4U3-1A
- Brand:
- ETA
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Mounting Type | PCB Mount | |
| Terminal Type | Quick Connect | |
| Series | DICE | |
| Depth | 30mm | |
| Height | 41mm | |
| Length | 30mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Mounting Type PCB Mount | ||
Terminal Type Quick Connect | ||
Series DICE | ||
Depth 30mm | ||
Height 41mm | ||
Length 30mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- DE
