- RS Stock No.:
- 664-7563
- Mfr. Part No.:
- ML-5100-M5-5P
- Brand:
- Sato Parts
In stock for delivery within 1 working days when ordered before 6pm
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£44.86
(exc. VAT)
£53.83
(inc. VAT)
Units | Per unit |
1 - 9 | £44.86 |
10 - 49 | £42.61 |
50 + | £40.37 |
- RS Stock No.:
- 664-7563
- Mfr. Part No.:
- ML-5100-M5-5P
- Brand:
- Sato Parts
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
21 mm Pitch Threaded Terminal Block, ML-5100 Series
Strong electrical specs, from 75 A (M6 screw) to 60 A (M5 screw)
Customised cover also available
Made in Japan
Customised cover also available
Made in Japan
Standards
UL, CSA, TUV
Specifications
Attribute | Value |
---|---|
Pitch | 21mm |
Material | PC |
Current Rating | 60A |
Voltage Rating | 600 V |