- RS Stock No.:
- 664-7541
- Mfr. Part No.:
- ML-5000-M8-3P
- Brand:
- Sato Parts
In stock for delivery within 1 working days when ordered before 6pm
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£48.10
(exc. VAT)
£57.72
(inc. VAT)
Units | Per unit |
1 - 9 | £48.10 |
10 - 49 | £45.70 |
50 + | £43.29 |
- RS Stock No.:
- 664-7541
- Mfr. Part No.:
- ML-5000-M8-3P
- Brand:
- Sato Parts
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
27 mm Pitch Threaded Terminal Blocks ML-5000 Series
Strong electrical specs, from 100 A (M6 screw) to 150 A (M8 screw)
Customised cover also available
Made in Japan
Customised cover also available
Made in Japan
Standards
UL/c-UL, TUV
Specifications
Attribute | Value |
---|---|
Pitch | 27mm |
Material | PBT |
Current Rating | 150A |
Voltage Rating | 600 V |