TE Connectivity PCB Terminal Block, 3.81mm Pitch, Cable Mount, Screw Down Termination

Discontinued
RS Stock No.:
164-1801
Mfr. Part No.:
1-1986374-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Pitch

3.81mm

Mounting Type

Cable Mount

Termination Method

Screw Down

Current Rating

11A

Voltage Rating

300 V

Material

Nylon

COO (Country of Origin):
IT

TE Connectivity 3.81mm Right Hand Terminal Block Plug Connectors


Right hand terminal block plug connectors with a 3.81mm pitch and side wire entry. These 3.81mm right hand terminal block plug connectors are end to end stackable and have M2 rising screw clamp terminals that accept a wire size range of 30 to 14 AWG. The housings of these 3.81mm pluggable terminal block connectors are made from green PA 6.6.

Approvals

UL 94-V0


TE Connectivity 3.81mm Two Part Terminal Blocks