FLIR VP52-2™ Non Contact Voltage Detector, 24V ac to 1000V ac With RS Calibration

Subtotal (1 unit)*

£141.50

(exc. VAT)

£169.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£141.50

*price indicative

RS Stock No.:
201-6988
Mfr. Part No.:
VP52-2
Brand:
FLIR
Find similar products by selecting one or more attributes.
Select all

Brand

FLIR

Indicator Type

Voltage

Battery Type

AAA

Calibrated

RSCAL

Audible Tone

Yes

ATEX Approval

No

Maximum Detection Voltage

1000V ac

Minimum Detection Voltage

24V ac

Model Number p

VP52-2™

COO (Country of Origin):
CN
The FLIR VP52-2 is a durable, CAT IV-rated non-contact voltage detector featuring light, vibration, and beeper feedback alarms and a powerful LED flashlight. Use the VP52-2 to reliably check whether an AC circuit is live before beginning work

detect voltage on exposed conducting parts or through insulation

identify live wires within switchboxes, switches, and outlets

or trace live wires and map circuits. With an ergonomic and drop-tested design, the FLIR VP52-2 is the right choice for professionals performing field troubleshooting and verification of electrical installations within residential, commercial, and industrial buildings.

Designed for long-term, trouble-free operation
Offers an ergonomic design that’s easy to grip and operate
Provides high-end features that improve work efficiency