- RS Stock No.:
- 745-1874
- Mfr. Part No.:
- EL650IEC
- Brand:
- Eaton
1 In stock for delivery within 1 working days
Price Each
£135.17
(exc. VAT)
£162.20
(inc. VAT)
Units | Per unit |
1 + | £135.17 |
- RS Stock No.:
- 745-1874
- Mfr. Part No.:
- EL650IEC
- Brand:
- Eaton
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Eaton Ellipse ECO UPS Uninterruptible Power Supplies
The Eaton Ellipse ECO is a slim-line, high-performance surge-protection device that provides an energy-efficient power protection solution for home and business computers. The Eaton Ellipse ECO UPS power supply can make energy savings of up to 25% compared to previous-generation UPS systems, thanks to a high-efficiency electrical design and EcoControl functions (USB models).
Features and Benefits
Once the master device is switched off, the Eaton Ellipse ECO will automatically disable peripherals.
The Ellipse ECO UPS systems provide effective surge protection whilst also providing a power supply backup with a battery to keep your data centres operational during a power failure.
Protects data connections including Ethernet, internet and telephone lines.
Compact and easy to install design suitable for any office environment and can be rack mount or wall mount with the appropriate accessory kit.
Compatibility with different computer models and provides professional UPS compact protection for PC and Mac.
An automatic battery self-test informs users when a replacement is required via an LED and an audible alarm, and the device has an easy to replace battery to maximise durability.
Unlimited warranty for connected computer equipment.
USB models are supplied with CD and USB cable and are compatible with all major operating systems.
Available in 500VA to 1600VA power ratings.
Push button circuit breaker enables easy recovery from an overload or short circuit.
The Ellipse ECO UPS systems provide effective surge protection whilst also providing a power supply backup with a battery to keep your data centres operational during a power failure.
Protects data connections including Ethernet, internet and telephone lines.
Compact and easy to install design suitable for any office environment and can be rack mount or wall mount with the appropriate accessory kit.
Compatibility with different computer models and provides professional UPS compact protection for PC and Mac.
An automatic battery self-test informs users when a replacement is required via an LED and an audible alarm, and the device has an easy to replace battery to maximise durability.
Unlimited warranty for connected computer equipment.
USB models are supplied with CD and USB cable and are compatible with all major operating systems.
Available in 500VA to 1600VA power ratings.
Push button circuit breaker enables easy recovery from an overload or short circuit.
What is an Uninterruptible Power Supply used for?
An uninterruptible power supply (UPS) is designed to give your computers, servers, server rooms and data centres power in the case of any unexpected energy cut off or in similar applications. These power supply devices contain a battery that guarantees power to your computer system for a certain period of time. These enable the user time to save the current task and shutdown software. Uninterruptable power supplies ensure mission-critical data loss can be prevented.
Standards
Safety / EMC: IEC 62040-1, IEC60950-1 , IEC62040-2, CB Report, CE Mark
Surge Protection IEC61643 - 1
Surge Protection IEC61643 - 1
Specifications
Attribute | Value |
---|---|
Model | Ellipse ECO |
Power Rating | 400W |
VA Rating | 650VA |
Output Voltage | 230V |
Input Voltage | 161 → 284V |
Mounting Type | Stand Alone |
Number of Outlets | 4 |
Type | Offline |
Length | 263mm |
Width | 81mm |
Plug Type | C14 |
Depth | 235mm |
- RS Stock No.:
- 745-1874
- Mfr. Part No.:
- EL650IEC
- Brand:
- Eaton