EA Elektro-Automatik 165 → 275V ac Input Stand Alone Uninterruptible Power Supply, 1000VA (600W), Informer
- RS Stock No.:
- 407-903
- Mfr. Part No.:
- INF C 1000
- Brand:
- EA Elektro-Automatik
Discontinued product
- RS Stock No.:
- 407-903
- Mfr. Part No.:
- INF C 1000
- Brand:
- EA Elektro-Automatik
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
INFORMER COMPACT Series
Line interactive principle
UPS classification VI-SS-222 in accordance with IEC 62040-3
True sine wave voltage for any critical load
Step-up/step-down converter with automatic voltage regulation (AVR)
Cold start and energy-saving functions
Advanced battery management (ABM)
Error messages and status warnings
Soft start for critical loads
Deep discharge protection
Overload and short circuit protection
User-friendly LCD display
RS232 interface with software
Compact size, lightweight, low noise
UPS classification VI-SS-222 in accordance with IEC 62040-3
True sine wave voltage for any critical load
Step-up/step-down converter with automatic voltage regulation (AVR)
Cold start and energy-saving functions
Advanced battery management (ABM)
Error messages and status warnings
Soft start for critical loads
Deep discharge protection
Overload and short circuit protection
User-friendly LCD display
RS232 interface with software
Compact size, lightweight, low noise
Supplied with
UPS, power cable, RS232 cable, software, operating instructions
Specifications
Attribute | Value |
---|---|
Model | Informer Compact |
Power Rating | 600W |
VA Rating | 1000VA |
Output Voltage | 230V |
Input Voltage | 165 → 275V ac |
Mounting Type | Stand Alone |
Backup Time | 4min |
Number of Outlets | 5 |
Type | Line Interactive |
Length | 247mm |
Width | 175mm |
Depth | 370mm |
- RS Stock No.:
- 407-903
- Mfr. Part No.:
- INF C 1000
- Brand:
- EA Elektro-Automatik