KYOCERA AVX 470μF Niobium Capacitor 4V dc ±20%, Surface Mount 7.3mm, NOS
- RS Stock No.:
- 887-6016
- Mfr. Part No.:
- NOSE477M004R0075
- Brand:
- KYOCERA AVX
Discontinued
- RS Stock No.:
- 887-6016
- Mfr. Part No.:
- NOSE477M004R0075
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Series | NOS | |
| Capacitance | 470µF | |
| Tolerance | ±20% | |
| Voltage | 4V dc | |
| Package/Case | 7343-43 | |
| Mounting Type | Surface Mount | |
| Equivalent Series Resistance | 75mΩ | |
| Dissipation Factor | 12% | |
| Leakage Current | 37.6 μA | |
| Dimensions | 7.3 x 4.3 x 4.1mm | |
| Lead Pitch | 4.4mm | |
| Height | 4.1mm | |
| Surge Voltage | 2.6 ≤+105°C V, 5.2 V @ ≤+85°C | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Width | 4.3mm | |
| Dielectric Material Family | Niobium | |
| Tolerance Plus | +20% | |
| Length | 7.3mm | |
| Terminal Type | Surface Mount | |
| Tolerance Minus | -20% | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Series NOS | ||
Capacitance 470µF | ||
Tolerance ±20% | ||
Voltage 4V dc | ||
Package/Case 7343-43 | ||
Mounting Type Surface Mount | ||
Equivalent Series Resistance 75mΩ | ||
Dissipation Factor 12% | ||
Leakage Current 37.6 μA | ||
Dimensions 7.3 x 4.3 x 4.1mm | ||
Lead Pitch 4.4mm | ||
Height 4.1mm | ||
Surge Voltage 2.6 ≤+105°C V, 5.2 V @ ≤+85°C | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Width 4.3mm | ||
Dielectric Material Family Niobium | ||
Tolerance Plus +20% | ||
Length 7.3mm | ||
Terminal Type Surface Mount | ||
Tolerance Minus -20% | ||
- COO (Country of Origin):
- US
NOS Series
Niobium Oxide Low ESR SMD capacitors
Non-burn technology
Capacitance tolerance ±20%
Temperature range -55°C to +125°C
Non-burn technology
Capacitance tolerance ±20%
Temperature range -55°C to +125°C
OxiCap™
OxiCap™ is a solid electrolyte capacitor available in standard EIA case sizes as a cost effective high performance alternative to aluminium and tantalum surface mount technologies. The OxiCap™ non-burn technology is based on the widely available NbO niobium oxide ceramic material. They are processed through the same manufacturing process as tantalum capacitors, and have electrical parameters similar to general tantalum specifications.
