KYOCERA AVX 22μF Niobium Capacitor 10V dc ±20%, Surface Mount 2.8mm, NOJ
- RS Stock No.:
- 887-5997
- Mfr. Part No.:
- NOJB226M010RWJ
- Brand:
- KYOCERA AVX
Discontinued
- RS Stock No.:
- 887-5997
- Mfr. Part No.:
- NOJB226M010RWJ
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Series | NOJ | |
| Capacitance | 22µF | |
| Tolerance | ±20% | |
| Voltage | 10V dc | |
| Package/Case | 3528-21 | |
| Mounting Type | Surface Mount | |
| Equivalent Series Resistance | 1.8Ω | |
| Dissipation Factor | 6% | |
| Leakage Current | 4.4 μA | |
| Dimensions | 2.8 x 1.9 x 2.2mm | |
| Lead Pitch | 1.4mm | |
| Height | 2.2mm | |
| Terminal Type | Surface Mount | |
| Length | 2.8mm | |
| Minimum Operating Temperature | -55°C | |
| Dielectric Material Family | Niobium | |
| Tolerance Minus | -20% | |
| Tolerance Plus | +20% | |
| Maximum Operating Temperature | +105°C | |
| Width | 1.9mm | |
| Surge Voltage | 13 V @ ≤+85°C, 8 ≤+105°C V | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Series NOJ | ||
Capacitance 22µF | ||
Tolerance ±20% | ||
Voltage 10V dc | ||
Package/Case 3528-21 | ||
Mounting Type Surface Mount | ||
Equivalent Series Resistance 1.8Ω | ||
Dissipation Factor 6% | ||
Leakage Current 4.4 μA | ||
Dimensions 2.8 x 1.9 x 2.2mm | ||
Lead Pitch 1.4mm | ||
Height 2.2mm | ||
Terminal Type Surface Mount | ||
Length 2.8mm | ||
Minimum Operating Temperature -55°C | ||
Dielectric Material Family Niobium | ||
Tolerance Minus -20% | ||
Tolerance Plus +20% | ||
Maximum Operating Temperature +105°C | ||
Width 1.9mm | ||
Surge Voltage 13 V @ ≤+85°C, 8 ≤+105°C V | ||
- COO (Country of Origin):
- SV
NOJ Standard Series
Niobium Oxide SMD capacitors
Failed OxiCap™ will not burn up to category voltage
Capacitance tolerance ±20%
Temperature range -55°C to +105°C
Failed OxiCap™ will not burn up to category voltage
Capacitance tolerance ±20%
Temperature range -55°C to +105°C
OxiCap™
OxiCap™ is a solid electrolyte capacitor available in standard EIA case sizes as a cost effective high performance alternative to aluminium and tantalum surface mount technologies. The OxiCap™ non-burn technology is based on the widely available NbO niobium oxide ceramic material. They are processed through the same manufacturing process as tantalum capacitors, and have electrical parameters similar to general tantalum specifications.
