KYOCERA AVX 220μF Niobium Capacitor 4V dc ±20%, Surface Mount 7.3mm, NOS
- RS Stock No.:
- 548-3573
- Mfr. Part No.:
- NOSD227M004R0100
- Brand:
- AVX
Discontinued
- RS Stock No.:
- 548-3573
- Mfr. Part No.:
- NOSD227M004R0100
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Series | NOS | |
| Capacitance | 220µF | |
| Tolerance | ±20% | |
| Voltage | 4V dc | |
| Package/Case | 7343-31 | |
| Mounting Type | Surface Mount | |
| Equivalent Series Resistance | 0.1Ω | |
| Dissipation Factor | 8% | |
| Leakage Current | 17.6 μA | |
| Dimensions | 7.3 x 4.3 x 2.9mm | |
| Depth | 4.3mm | |
| Height | 2.9mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Tolerance Minus | -20% | |
| Terminal Type | Surface Mount | |
| Tolerance Plus | +20% | |
| Length | 7.3mm | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Series NOS | ||
Capacitance 220µF | ||
Tolerance ±20% | ||
Voltage 4V dc | ||
Package/Case 7343-31 | ||
Mounting Type Surface Mount | ||
Equivalent Series Resistance 0.1Ω | ||
Dissipation Factor 8% | ||
Leakage Current 17.6 μA | ||
Dimensions 7.3 x 4.3 x 2.9mm | ||
Depth 4.3mm | ||
Height 2.9mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Tolerance Minus -20% | ||
Terminal Type Surface Mount | ||
Tolerance Plus +20% | ||
Length 7.3mm | ||
NOS Series
Niobium Oxide Low ESR SMD capacitors
Non-burn technology
Capacitance tolerance ±20%
Temperature range -55°C to +125°C
Non-burn technology
Capacitance tolerance ±20%
Temperature range -55°C to +125°C

OxiCap™
OxiCap™ is a solid electrolyte capacitor available in standard EIA case sizes as a cost effective high performance alternative to aluminium and tantalum surface mount technologies. The OxiCap™ non-burn technology is based on the widely available NbO niobium oxide ceramic material. They are processed through the same manufacturing process as tantalum capacitors, and have electrical parameters similar to general tantalum specifications.
