KYOCERA AVX 33μF Niobium Capacitor 6.3V dc ±20%, Surface Mount 3.5mm, NOS
- RS Stock No.:
- 548-0704
- Mfr. Part No.:
- NOSB336M006R0600
- Brand:
- AVX
Discontinued
- RS Stock No.:
- 548-0704
- Mfr. Part No.:
- NOSB336M006R0600
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Series | NOS | |
| Capacitance | 33µF | |
| Tolerance | ±20% | |
| Voltage | 6.3V dc | |
| Package/Case | 3528-21 | |
| Mounting Type | Surface Mount | |
| Equivalent Series Resistance | 0.6Ω | |
| Dissipation Factor | 6% | |
| Leakage Current | 4 μA | |
| Dimensions | 3.5 x 2.8 x 1.9mm | |
| Depth | 2.8mm | |
| Height | 1.9mm | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Tolerance Plus | +20% | |
| Terminal Type | Surface Mount | |
| Length | 3.5mm | |
| Tolerance Minus | -20% | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Series NOS | ||
Capacitance 33µF | ||
Tolerance ±20% | ||
Voltage 6.3V dc | ||
Package/Case 3528-21 | ||
Mounting Type Surface Mount | ||
Equivalent Series Resistance 0.6Ω | ||
Dissipation Factor 6% | ||
Leakage Current 4 μA | ||
Dimensions 3.5 x 2.8 x 1.9mm | ||
Depth 2.8mm | ||
Height 1.9mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Tolerance Plus +20% | ||
Terminal Type Surface Mount | ||
Length 3.5mm | ||
Tolerance Minus -20% | ||
NOS Series
Niobium Oxide Low ESR SMD capacitors
Non-burn technology
Capacitance tolerance ±20%
Temperature range -55°C to +125°C
Non-burn technology
Capacitance tolerance ±20%
Temperature range -55°C to +125°C

OxiCap™
OxiCap™ is a solid electrolyte capacitor available in standard EIA case sizes as a cost effective high performance alternative to aluminium and tantalum surface mount technologies. The OxiCap™ non-burn technology is based on the widely available NbO niobium oxide ceramic material. They are processed through the same manufacturing process as tantalum capacitors, and have electrical parameters similar to general tantalum specifications.
