Lantronix XP1002000-05R Networking Module, 10/100 Ethernet
- RS Stock No.:
- 783-2753
- Mfr. Part No.:
- XP1002000-05R
- Brand:
- Lantronix
Stock information currently inaccessible
- RS Stock No.:
- 783-2753
- Mfr. Part No.:
- XP1002000-05R
- Brand:
- Lantronix
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lantronix | |
| Supported Network Interfaces | 10/100 Ethernet | |
| Supply Voltage | 3.3V | |
| Dimensions | 16.25 x 33.9 x 13.5mm | |
| Height | 13.5mm | |
| Length | 33.9mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 16.25mm | |
| Select all | ||
|---|---|---|
Brand Lantronix | ||
Supported Network Interfaces 10/100 Ethernet | ||
Supply Voltage 3.3V | ||
Dimensions 16.25 x 33.9 x 13.5mm | ||
Height 13.5mm | ||
Length 33.9mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 16.25mm | ||
