Halo Electronics TG110-E055N5RL Networking Module, 10/100 Ethernet
- RS Stock No.:
- 736-9971
- Mfr. Part No.:
- TG110-E055N5RL
- Brand:
- Halo Electronics
Stock information currently inaccessible
- RS Stock No.:
- 736-9971
- Mfr. Part No.:
- TG110-E055N5RL
- Brand:
- Halo Electronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Halo Electronics | |
| Supported Network Interfaces | 10/100 Ethernet | |
| Dimensions | 12.7 x 7.11 x 5.97mm | |
| Height | 5.97mm | |
| Length | 12.7mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 7.11mm | |
| Select all | ||
|---|---|---|
Brand Halo Electronics | ||
Supported Network Interfaces 10/100 Ethernet | ||
Dimensions 12.7 x 7.11 x 5.97mm | ||
Height 5.97mm | ||
Length 12.7mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 7.11mm | ||
